Part Details for 54F64DM by Texas Instruments
Overview of 54F64DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 54F64DM
54F64DM CAD Models
54F64DM Part Data Attributes:
|
54F64DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F64DM
Texas Instruments
F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F64DM
This table gives cross-reference parts and alternative options found for 54F64DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F64DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | National Semiconductor Corporation | 54F64DM vs 54F64DM |
54F64DMQB | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54F64DM vs 54F64DMQB |
MC54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54F64DM vs MC54F64J |
74F64SDC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F64DM vs 74F64SDC |
54F64SDMQB | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F64DM vs 54F64SDMQB |
74F64PC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54F64DM vs 74F64PC |
74F64PC | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | 54F64DM vs 74F64PC |
M38510/33401BCX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54F64DM vs M38510/33401BCX |
SN74F64N | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14 | Rochester Electronics LLC | 54F64DM vs SN74F64N |
54F64/BCA | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | 54F64DM vs 54F64/BCA |