Part Details for 54S260DM by Fairchild Semiconductor Corporation
Overview of 54S260DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for 54S260DM
54S260DM CAD Models
54S260DM Part Data Attributes:
|
54S260DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54S260DM
Fairchild Semiconductor Corporation
NOR Gate, TTL/H/L Series, 2-Func, 5-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54S260DM
This table gives cross-reference parts and alternative options found for 54S260DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S260DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S260DRG4 | NOR Gate, S Series, 2-Func, 5-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 54S260DM vs SN74S260DRG4 |
SN54S260FK | NOR Gate, S Series, 2-Func, 5-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54S260DM vs SN54S260FK |
SN74S260DRE4 | NOR Gate, S Series, 2-Func, 5-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 54S260DM vs SN74S260DRE4 |
S54S260F883B | NOR Gate, S Series, 2-Func, 5-Input, TTL, CDIP14, DIP-14 | Signetics | 54S260DM vs S54S260F883B |
SN74S260DE4 | NOR Gate, S Series, 2-Func, 5-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 54S260DM vs SN74S260DE4 |
SN74S260DG4 | NOR Gate, S Series, 2-Func, 5-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 54S260DM vs SN74S260DG4 |