-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4995
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1151
|
Newark | Rotary Potentiometer, Panel Control, 54 Series, 10 Kohm, Linear, 1, 500 Mw, Panel Rohs Compliant: Yes |Bourns 54AAD-B28-B15/P50L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.2400 / $28.8600 | Buy Now |
DISTI #
62T1275
|
Newark | Rotary Potentiometer, 10Kohm, ±20%, 0.5W, Track Resistance:15Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:54 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 54AAD-B28-B15/P50L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 | Buy Now |
DISTI #
54AAD-B28-B15/P50L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
82 In Stock |
|
$19.5011 / $34.9300 | Buy Now |
DISTI #
54AAD-B28-B15/P50L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 54AAD-B28-B15/P50L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.0113 / $20.4608 | Buy Now |
DISTI #
652-54AADB28B15/P50L
|
Mouser Electronics | Potentiometers 10Kohm DPDT 1/4" Slotted RoHS: Compliant | 217 |
|
$19.5000 / $34.9300 | Buy Now |
DISTI #
70408364
|
RS | Linear Potentiometer w/ 3.17 mm Dia. Shaft,10kOhm,+/-20%,0.5W,+/-1000ppm/C | Bourns 54AAD-B28-B15/P50L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1100 / $32.3400 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.5 X 13.23mm) Pin Panel Mount/Through Hole |
203 In Stock |
|
$18.9300 / $36.0100 | Buy Now |
DISTI #
56443532
|
Verical | Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.5 X 13.23mm) Pin Panel Mount/Through Hole Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 197 |
|
$29.9441 / $45.5823 | Buy Now |
DISTI #
54AAD-B28-B15/P50L
|
TTI | Potentiometers 10Kohm DPDT 1/4" Slotted pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Kit | Americas - 0 |
|
$26.2000 | Buy Now |
DISTI #
54AAD-B28-B15/P50L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 54AAD-B28-B15/P50L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54AAD-B28-B15/P50L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
54AAD-B28-B15/P50L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4995
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 9 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.24 mm | |
Package Length | 24.13 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |