Part Details for 54AAD-C28-B13/P50L by Bourns Inc
Overview of 54AAD-C28-B13/P50L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 54AAD-C28-B13/P50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1276
|
Newark | Rotary Potentiometer, 5Kohm, ±20%, 0.5W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:54 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 54AAD-C28-B13/P50L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 | Buy Now |
DISTI #
54AAD-C28-B13/P50L-ND
|
DigiKey | POT 5K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.3375 | Buy Now |
DISTI #
54AAD-C28-B13/P50L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 54AAD-C28-B13/P50L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$17.3588 / $19.7195 | Buy Now |
DISTI #
652-54AADC28B13/P50L
|
Mouser Electronics | Potentiometers 5Kohm DPDT 1/4" Flatted | 0 |
|
$20.3300 | Order Now |
DISTI #
70408365
|
RS | Linear Potentiometer w/ 3.17 mm Dia. Shaft,5kOhm,+/-20%,0.5W,+/-1000ppm/C | Bourns 54AAD-C28-B13/P50L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4400 / $20.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.2000 / $46.8700 | Buy Now | |
DISTI #
54AAD-C28-B13/P50L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 54AAD-C28-B13/P50L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$17.3588 / $19.7195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 108 |
|
$41.1310 | Buy Now |
DISTI #
54AAD-C28-B13/P50L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 54AAD-C28-B13/P50L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$17.3588 / $19.7195 | Buy Now |
DISTI #
2101644
|
Farnell | POTENTIOMETER, LINEAR, 5K, 500MW, 20% RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.3803 / $9.4402 | Buy Now |
Part Details for 54AAD-C28-B13/P50L
54AAD-C28-B13/P50L CAD Models
54AAD-C28-B13/P50L Part Data Attributes
|
54AAD-C28-B13/P50L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
54AAD-C28-B13/P50L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4995
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 9 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.24 mm | |
Package Length | 24.13 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |