Part Details for 54AC161FMQB by National Semiconductor Corporation
Overview of 54AC161FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC161FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, AC SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, CDFP16 | 11 |
|
$26.0000 | Buy Now |
|
Quest Components | BINARY COUNTER, AC SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, CDFP16 | 8 |
|
$16.7040 / $18.7920 | Buy Now |
Part Details for 54AC161FMQB
54AC161FMQB CAD Models
54AC161FMQB Part Data Attributes:
|
54AC161FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC161FMQB
National Semiconductor Corporation
IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AC | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 55000000 Hz | |
Max I(ol) | 0.012 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 54AC161FMQB
This table gives cross-reference parts and alternative options found for 54AC161FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC161FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC163FMQB | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC161FMQB vs 54AC163FMQB |
54AC163FMQB | IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter | National Semiconductor Corporation | 54AC161FMQB vs 54AC163FMQB |
5962-8956101VXX | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 54AC161FMQB vs 5962-8956101VXX |
5962-8956101FX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 54AC161FMQB vs 5962-8956101FX |
54AC163FM | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54AC161FMQB vs 54AC163FM |
5962-8958201VXX | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 54AC161FMQB vs 5962-8958201VXX |
54AC161FM | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC161FMQB vs 54AC161FM |
74AC163FCQR | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC161FMQB vs 74AC163FCQR |
54AC161FMQB | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54AC161FMQB vs 54AC161FMQB |
5962F8956101VXC | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | 54AC161FMQB vs 5962F8956101VXC |