Part Details for 54F11/BCAJC by Motorola Semiconductor Products
Overview of 54F11/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for 54F11/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$29.2220 | Buy Now | |
|
Quest Components | 247 |
|
$14.9782 / $21.0632 | Buy Now |
Part Details for 54F11/BCAJC
54F11/BCAJC CAD Models
54F11/BCAJC Part Data Attributes:
|
54F11/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F11/BCAJC
Motorola Semiconductor Products
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F11/BCAJC
This table gives cross-reference parts and alternative options found for 54F11/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F11/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34002BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | 54F11/BCAJC vs JM38510/34002BCA |
MC74F11J | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F11/BCAJC vs MC74F11J |
JM38510/34002SCA | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Texas Instruments | 54F11/BCAJC vs JM38510/34002SCA |
MC74F11ND | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54F11/BCAJC vs MC74F11ND |
MC54F11J | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54F11/BCAJC vs MC54F11J |
N74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 | NXP Semiconductors | 54F11/BCAJC vs N74F11N |
M38510/34002SCA | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54F11/BCAJC vs M38510/34002SCA |
74F11SDC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F11/BCAJC vs 74F11SDC |
N74F11N | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | 54F11/BCAJC vs N74F11N |
54F11/BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | 54F11/BCAJC vs 54F11/BCA |