Part Details for 54F181FMQB by Fairchild Semiconductor Corporation
Overview of 54F181FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F181FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$15.2577 / $18.5567 | Buy Now |
Part Details for 54F181FMQB
54F181FMQB CAD Models
54F181FMQB Part Data Attributes:
|
54F181FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F181FMQB
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERPACK-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54F181FMQB
This table gives cross-reference parts and alternative options found for 54F181FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24 | National Semiconductor Corporation | 54F181FMQB vs 54F181FMQB |
54F181K | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181FMQB vs 54F181K |
54F181/BSA | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24 | YAGEO Corporation | 54F181FMQB vs 54F181/BSA |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | e2v technologies | 54F181FMQB vs M38510/33801BKX |
JM38510/33801BKA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERPACK-24 | Texas Instruments | 54F181FMQB vs JM38510/33801BKA |
M38510/33801BKA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181FMQB vs M38510/33801BKA |
54F181/BKA-T | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit | NXP Semiconductors | 54F181FMQB vs 54F181/BKA-T |
54F181FM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181FMQB vs 54F181FM |