Part Details for 54F243FM by Fairchild Semiconductor Corporation
Overview of 54F243FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F243FM
54F243FM CAD Models
54F243FM Part Data Attributes:
|
54F243FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F243FM
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDFP14, CERPACK-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54F243FM
This table gives cross-reference parts and alternative options found for 54F243FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F243FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F243FMQB | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | 54F243FM vs 54F243FMQB |
54F243FMQB | IC 54 SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP14, CERAMIC, FLATPACK-14, Bus Driver/Transceiver | National Semiconductor Corporation | 54F243FM vs 54F243FMQB |
54F243FM | IC F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP14, CERPACK-14, Bus Driver/Transceiver | National Semiconductor Corporation | 54F243FM vs 54F243FM |
5962-8683401DA | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54F243FM vs 5962-8683401DA |
5962-8683401DX | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54F243FM vs 5962-8683401DX |
5962-8683401DX | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDFP14, CERAMIC, DFP-14 | e2v technologies | 54F243FM vs 5962-8683401DX |