Part Details for 54F533DMQB by Fairchild Semiconductor Corporation
Overview of 54F533DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F533DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$12.9640 / $16.6680 | Buy Now | |
|
Quest Components | 16 |
|
$14.8160 / $16.6680 | Buy Now |
Part Details for 54F533DMQB
54F533DMQB CAD Models
54F533DMQB Part Data Attributes:
|
54F533DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F533DMQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 61 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F533DMQB
This table gives cross-reference parts and alternative options found for 54F533DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F533DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F533ND | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | 54F533DMQB vs MC74F533ND |
MC74F533N | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 54F533DMQB vs MC74F533N |
54F533SDM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F533DMQB vs 54F533SDM |
MC54F533JD | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 54F533DMQB vs MC54F533JD |
74F533PCQR | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 54F533DMQB vs 74F533PCQR |
54F533DM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F533DMQB vs 54F533DM |
54F533DMQB | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F533DMQB vs 54F533DMQB |
74F533PCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F533DMQB vs 74F533PCQR |
MC54F533JD | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54F533DMQB vs MC54F533JD |
N74F533N | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F533DMQB vs N74F533N |