Part Details for 54F86/BCAJC by Motorola Semiconductor Products
Overview of 54F86/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54F86/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 9 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 2 |
|
$18.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Ceramic, DIP | 96 |
|
$16.3100 / $20.9700 | Buy Now |
Part Details for 54F86/BCAJC
54F86/BCAJC CAD Models
54F86/BCAJC Part Data Attributes:
|
54F86/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F86/BCAJC
Motorola Semiconductor Products
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F86/BCAJC
This table gives cross-reference parts and alternative options found for 54F86/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F86/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F86SPCQR | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54F86/BCAJC vs 74F86SPCQR |
MC54F86JD | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F86/BCAJC vs MC54F86JD |
SN54F86J | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 54F86/BCAJC vs SN54F86J |
I74F86N,602 | 74F86 - Quad 2-input exclusive-OR gate DIP 14-Pin | NXP Semiconductors | 54F86/BCAJC vs I74F86N,602 |
74F86SDC | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F86/BCAJC vs 74F86SDC |
MC74F86ND | F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54F86/BCAJC vs MC74F86ND |
N74F86N | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 54F86/BCAJC vs N74F86N |
JM38510/34501BCA | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F86/BCAJC vs JM38510/34501BCA |
74F86PCQR | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 54F86/BCAJC vs 74F86PCQR |
M38510/34501SCA | F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54F86/BCAJC vs M38510/34501SCA |