Part Details for 55/9957-22-0/2-9(LAT3) by TE Connectivity
Overview of 55/9957-22-0/2-9(LAT3) by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55/9957-22-0/2-9(LAT3)
55/9957-22-0/2-9(LAT3) CAD Models
55/9957-22-0/2-9(LAT3) Part Data Attributes:
|
55/9957-22-0/2-9(LAT3)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/9957-22-0/2-9(LAT3)
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.95 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |