Part Details for 55/LF0314-24-0CS3458 by TE Connectivity
Overview of 55/LF0314-24-0CS3458 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/LF0314-24-0CS3458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/LF0314-24-0CS3458-ND
|
DigiKey | 55/LF0314-24-0CS3458 Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,698.8059 | Buy Now |
DISTI #
EM9519-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper 600V Black - Bulk (Alt: EM9519-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8489 / $3.1202 | Buy Now |
DISTI #
RYC55/LF0314-24-0CS3458
|
Heilind Electronics | 55/LF0314-24-0CS3458 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8700 / $8.4100 | Buy Now | |
DISTI #
EM9519-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper 600V Black - Bulk (Alt: EM9519-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8489 / $3.1202 | Buy Now |
DISTI #
EM9519-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper 600V Black - Bulk (Alt: EM9519-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8489 / $3.1202 | Buy Now |
DISTI #
RYC55/LF0314-24-0CS3458
|
Interstate Connecting Components | 55/LF0314-24-0CS3458 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8700 / $8.4100 | Buy Now |
Part Details for 55/LF0314-24-0CS3458
55/LF0314-24-0CS3458 CAD Models
55/LF0314-24-0CS3458 Part Data Attributes
|
55/LF0314-24-0CS3458
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/LF0314-24-0CS3458
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |