Part Details for 55-00580 by Conec Corporation
Overview of 55-00580 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-13-33E-50.058000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 55-00580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-00580
|
Heilind Electronics | DT04-2PLG-AA10.752M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC55-00580
|
Interstate Connecting Components | DT04-2PLG-AA10.752M | 0 |
|
Buy Now |
Part Details for 55-00580
55-00580 CAD Models
55-00580 Part Data Attributes
|
55-00580
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
55-00580
Conec Corporation
Combination Line Connector, RoHS compliant
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.665 inch | |
Body Depth | 2.441 inch | |
Body Length | 0.673 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |