Part Details for 55.32.8.024.2040 by FINDER SpA
Overview of 55.32.8.024.2040 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.32.8.024.2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55.32.8.024.2040
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$7.9700 / $10.1700 | RFQ |
Part Details for 55.32.8.024.2040
55.32.8.024.2040 CAD Models
55.32.8.024.2040 Part Data Attributes
|
55.32.8.024.2040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.32.8.024.2040
FINDER SpA
Electromechanical Relay, DPDT-CO, MBB, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Resistance | 190 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 5 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |