Part Details for 55.32.8.120.0000 by FINDER SpA
Overview of 55.32.8.120.0000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.32.8.120.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7161
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:55 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Coil Current:12Marohs Compliant: Yes |Finder 55.32.8.120.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$11.8900 / $12.4800 | Buy Now |
DISTI #
2066-55.32.8.120.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2030 | Buy Now |
DISTI #
72340874
|
RS | Ind. Plug-In Relay, DPDT 10A, 120V AC coil, AgNi contact | Finder 55.32.8.120.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$9.1400 / $11.4300 | Buy Now |
DISTI #
55.32.8.120.0000
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$7.5700 / $9.6600 | RFQ |
DISTI #
2365747
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$11.3524 / $13.1289 | Buy Now |
DISTI #
2365747
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$8.8654 / $14.1472 | Buy Now |
Part Details for 55.32.8.120.0000
55.32.8.120.0000 CAD Models
55.32.8.120.0000 Part Data Attributes:
|
55.32.8.120.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.32.8.120.0000
FINDER SpA
Electromechanical Relay, DPDT-CO, MBB, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(AC) | 96 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(AC)-Max | 132 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 5 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |