Part Details for 55.34.8.230.0040 by FINDER SpA
Overview of 55.34.8.230.0040 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.34.8.230.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7191
|
Newark | Relay, Power, 4Pdt, 230Vac, 7A, Socket, Contact Configuration:4Pdt, Coil Voltage:230Vac, Contact Current:7A, Product Range:55 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 55.34.8.230.0040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$10.8700 / $14.4900 | Buy Now |
DISTI #
04M7751
|
Newark | Power Relay, 230Vac,15A, 4Dst,plug-In, Relay Type:Miniature, Coil Voltage Vac Nom:230V, Contact Current Max:15A, Contact Voltage Ac Nom:250V, Coil Resistance:17Kohm, Contact Configuration:4Pst-Co, Coil Type:Ac, Coil Current:6Ma Rohs Compliant: Yes |Finder 55.34.8.230.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$10.8700 / $14.4900 | Buy Now |
DISTI #
2066-55.34.8.230.0040-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$8.5130 / $13.9300 | Buy Now |
DISTI #
55.34.8.230.004
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 230VAC, Icontacts max: 15A Min Qty: 1 | 998 |
|
$7.8000 / $12.0100 | Buy Now |
DISTI #
1169224
|
element14 Asia-Pacific | RELAY, 4PDT, 250VAC, 7A RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$9.1665 / $14.9983 | Buy Now |
DISTI #
1169224
|
Farnell | RELAY, 4PDT, 250VAC, 7A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 124 |
|
$13.9892 / $15.7315 | Buy Now |
DISTI #
55.34.8.230.0040
|
Maritex | Electromagnetic relay, contact rating current 7A, coil voltage 230VAC, 4 changeover contacts (4P), coil power 1.5VA, 7A/30VDC, 7A/250VAC Min Qty: 1 Package Multiple: 1 | 10 |
|
$7.8900 / $8.6290 | Buy Now |
|
New Advantage Corporation | General Purpose Relay 230VAC 4c 7A max.250VAC 17000Ohm AgNi Lock.Test Button, Mech.Ind. Socketable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 87 |
|
$6.8400 / $7.3500 | Buy Now |
Part Details for 55.34.8.230.0040
55.34.8.230.0040 CAD Models
55.34.8.230.0040 Part Data Attributes
|
55.34.8.230.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.8.230.0040
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(AC) | 184 V | |
Coil Resistance | 17000 Ω | |
Coil Voltage(AC)-Max | 253 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 3 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |