Part Details for 550-1610-803F by Dialight
Overview of 550-1610-803F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-1610-803F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0945
|
Newark | 5Mm Backlighting Single Rohs Compliant: Yes |Dialight 550-1610-803F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | Buy Now |
DISTI #
645-550-1610-803F
|
Mouser Electronics | LED Circuit Board Indicators 5MM BACKLIGHTING RoHS: Compliant | 0 |
|
$1.1900 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
DISTI #
550-1610-803F
|
TTI | LED Circuit Board Indicators 5MM BACKLIGHTING RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
000000000001268964
|
Sager | LED Circuit Board Indicators 5MM BACKLIGHTING Min Qty: 600 | 0 |
|
$1.3400 / $1.4400 | Buy Now |