Part Details for 550-200M2F0K by Glenair Inc
Overview of 550-200M2F0K by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 550-200M2F0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8008
|
Newark | Connector |Glenair 550-200M2F0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1100 / $239.3900 | Buy Now |
DISTI #
3937-550-200M2F0K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$425.1800 | Buy Now |
DISTI #
550-200M2F0K
|
Avnet Americas | Connector Accessories D-Sub Shorting Cap Split Backshell Front Mounting Without Wire Rope/EMI Gasket Shell Size 2 - Bulk (Alt: 550-200M2F0K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
550-200M2F0K
|
Avnet Americas | Connector Accessories D-Sub Shorting Cap Split Backshell Front Mounting Without Wire Rope/EMI Gasket Shell Size 2 - Bulk (Alt: 550-200M2F0K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
GLE550-200M2F0K
|
Interstate Connecting Components | DSUB SHORTING CAP SPLIT BACKSHELL | 0 |
|
Buy Now |
Part Details for 550-200M2F0K
550-200M2F0K CAD Models
550-200M2F0K Part Data Attributes:
|
550-200M2F0K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550-200M2F0K
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 2 |