-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/green, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1128
|
Newark | 5 Mm Bi-Color Cbi R/G Rohs Compliant: Yes |Dialight 550-3507-010F Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.3100 | Buy Now |
DISTI #
645-550-3507-010F
|
Mouser Electronics | LED Circuit Board Indicators 5 MM BI-COLOR CBI RoHS: Compliant | 0 |
|
$1.0500 / $1.4100 | Order Now |
DISTI #
V36:1790_06694207
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 635 |
|
$0.8507 / $1.3759 | Buy Now |
DISTI #
74766428
|
RS | Circuit board indicator, 5MM, BI-COLOR Red/Green | Dialight 550-3507-010F RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3210 | RFQ |
|
Future Electronics | LED Circuit Board Indicators 5 MM BI-COLOR CBI RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk RoHS: Compliant | 0 |
|
$1.1400 / $1.6700 | Buy Now |
DISTI #
68400445
|
Verical | LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2319 | Americas - 635 |
|
$0.8507 / $1.3759 | Buy Now |
DISTI #
550-3507-010F
|
TTI | LED Circuit Board Indicators 5 MM BI-COLOR CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
000000000001269147
|
Sager | LED Circuit Board Indicators 5 MM BI-COLOR CBI Min Qty: 650 | 0 |
|
$1.1200 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-3507-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-3507-010F
Dialight
Dual Color LED, Red/green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED WHITE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 65 deg |