Part Details for 550-5104F by Dialight
Overview of 550-5104F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-5104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1147
|
Newark | Cbi, 5Mm, Red, 34Mcd, 650Nm, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:34Mcd, Forward Voltage:2.1V, Viewing Angle:50°, Height:6.1Mm, Width:6.1Mm Rohs Compliant: Yes |Dialight 550-5104F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-550-5104F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFF SUP BRIGHT RoHS: Compliant | 704 |
|
$0.5740 / $1.7700 | Buy Now |
DISTI #
V36:1790_06687745
|
Arrow Electronics | LED Uni-Color Red 650nm 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2218 | Americas - 25 |
|
$0.5501 | Buy Now |
DISTI #
74766393
|
RS | Circuit board indicator, 5MM | Dialight 550-5104F RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6190 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1527 In Stock |
|
$0.6000 / $0.8820 | Buy Now |
DISTI #
51606548
|
Verical | LED Uni-Color Red 650nm 2-Pin Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1023 | Americas - 1400 |
|
$0.9225 / $1.2250 | Buy Now |
DISTI #
61751931
|
Verical | LED Uni-Color Red 650nm 2-Pin Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2218 | Americas - 25 |
|
$0.5501 | Buy Now |
DISTI #
550-5104F
|
TTI | LED Circuit Board Indicators RED DIFF SUP BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6300 | Buy Now |
DISTI #
Dialight Corp. 550-5104F
|
PEI Genesis | 5mm CBI | 1008 |
|
Buy Now |
Part Details for 550-5104F
550-5104F CAD Models
550-5104F Part Data Attributes:
|
550-5104F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5104F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-5104F
This table gives cross-reference parts and alternative options found for 550-5104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5104 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-5104F vs 550-5104 |