Part Details for 5500 08DL1 313 5M by Lutronic Holdings
Overview of 5500 08DL1 313 5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500 08DL1 313 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8375
|
Newark | Passive Junction Box, M12 Conn, 8Port/5M, Product Range:M12 Series, Ip Rating:Ip67, Input Connection Type:5M Cable, No. Of Output Ports:8Ports, Output Type:M12 Connector - 5 Pole Rohs Compliant: Yes |Lutronic 5500 08DL1 313 5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.9800 / $282.0500 | Buy Now |
DISTI #
550008DL1313-5M
|
TME | Distribution box, M12, PIN: 5, socket, 2A, -40÷80°C, IP67, 30VDC Min Qty: 1 | 0 |
|
$87.2300 / $107.3600 | RFQ |