Part Details for 5500F1 0091001 by Belden Inc
Overview of 5500F1 0091001 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500F1 0091001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500F1.0091001
|
TME | Wire, 2x22AWG, shielded,Al-PET foil, PVC, white, 300V, 305m, 1000ft Min Qty: 5 | 0 |
|
$1.4100 / $2.3200 | RFQ |