Part Details for 550162T350BC2B by Cornell Dubilier Electronics Inc
Overview of 550162T350BC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550162T350BC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2238
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550162T350BC2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5200 / $64.6900 | Buy Now |
DISTI #
550162T350BC2B-ND
|
DigiKey | CAP ALUM 1600UF 350V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6348 | Buy Now |
DISTI #
598-550162T350BC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL | 0 |
|
$56.0000 / $58.8300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$54.3400 / $110.3700 | Buy Now | |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1600 uF, CHASSIS MOUNT | 251 |
|
$44.1000 / $54.6000 | Buy Now |
Part Details for 550162T350BC2B
550162T350BC2B CAD Models
550162T350BC2B Part Data Attributes:
|
550162T350BC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550162T350BC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 1600uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.245 mA | |
Length | 29.34 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5130 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST |