Part Details for 5501M71 by E-Switch Inc
Overview of 5501M71 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5501M71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1422
|
Newark | Xr0217P Rohs Compliant: Yes |E-Switch 5501M71 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.8800 | Buy Now |
DISTI #
5501M71-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7525 | Buy Now |
DISTI #
612-5501M71
|
Mouser Electronics | Pushbutton Switches SM GRN CAP RED LED RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
75064160
|
RS | 5501M71 | E-Switch 5501M71 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1500 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$3.0228 / $5.4960 | Buy Now |