Part Details for 5501MREDX by E-Switch Inc
Overview of 5501MREDX by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5501MREDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1704-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
938 In Stock |
|
$2.6989 / $4.1500 | Buy Now |
Part Details for 5501MREDX
5501MREDX CAD Models
5501MREDX Part Data Attributes:
|
5501MREDX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5501MREDX
E-Switch Inc
SWITCH PB SPDT MOMENTARY RED CAP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 17.5 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |