-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 0.05A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1399
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:10 Rohs Compliant: Yes |E-Switch 5501MWHTYELRED Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.1500 | Buy Now |
DISTI #
5501MWHTYELRED-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9436 | Buy Now |
DISTI #
612-5501MWHTYELRED
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 0.3A 12V RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
74827633
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5501 Series | E-Switch 5501MWHTYELRED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5501MWHTYELRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5501MWHTYELRED
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.05A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.248 inch | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SMALL CAP | |
Body Breadth | 12.3952 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 17.5006 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 10 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5501MWHTYELRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5501MWHTYELRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55-11-M-GRN | Pushbutton Switch, SPDT, On-(on), Momentary, 0.05A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 5501MWHTYELRED vs 55-11-M-GRN |
55-11-M-BLU | Pushbutton Switch, SPDT, On-(on), Momentary, 0.05A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 5501MWHTYELRED vs 55-11-M-BLU |