Part Details for 55031232400 by Sumida Corporation
Overview of 55031232400 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55031232400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMT CHIP INDUCTOR General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1206 RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for 55031232400
55031232400 CAD Models
55031232400 Part Data Attributes
|
55031232400
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55031232400
Sumida Corporation
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |