-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 20mA, Cylindrical,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8223
|
Newark | Hall Effect Magnetic Sensor, Supply Voltage Min:-25Vdc, Supply Voltage Max:25.2Vdc, Sensor Terminals:Wire Leads, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Speed Sensor Type:-, Output Voltage (Peak To Peak):- Rohs Compliant: Yes |Littelfuse 55075-00-02-A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 | Buy Now |
DISTI #
55075-00-02-A-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 50 Weeks Container: Box |
9 In Stock |
|
$26.8517 / $37.5900 | Buy Now |
DISTI #
934-55075-00-02-A
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors GEARTOOTH SPEED SEN SS 3WIRE RoHS: Compliant | 1 |
|
$31.0200 / $37.5900 | Buy Now |
DISTI #
72244562
|
RS | Magnetic Hall Effect Sensor, 55075 Series, Digital Output, Wire Leads | Littelfuse 55075-00-02-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$33.3600 / $38.3400 | Buy Now |
|
Future Electronics | Half - Effect Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Box | 0Box |
|
$26.3300 / $27.6500 | Buy Now |
DISTI #
55075-00-02-A
|
TTI | Industrial Hall Effect / Magnetic Sensors GEARTOOTH SPEED SEN SS 3WIRE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 977 In Stock |
|
$28.6500 / $37.2100 | Buy Now |
|
Ozdisan Elektronik | SENSOR HALL DIGITAL WIRE LEADS | 0 |
|
$46.8565 / $50.1365 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55075-00-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55075-00-02-A
Littelfuse Inc
Hall Effect Sensor, 20mA, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 46 mm | |
Body Length or Diameter | 12 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | SPEED SENSOR | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | CABLE |