Part Details for 5508 (ALTERNATE: 5508) by Adafruit Industries
Overview of 5508 (ALTERNATE: 5508) by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5508 (ALTERNATE: 5508)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74426409
|
RS | nOOds - Flexible LED Filament - 3V 300mm Long - Blue | Adafruit Industries 5508 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |