-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2858
|
Newark | Mezzanine Conn, Header, 80Pos, 2Row Rohs Compliant: Yes |Molex 55091-0874 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 327 |
|
$6.4000 / $7.8100 | Buy Now |
DISTI #
80AH3612
|
Newark | Mezzanine Conn, Header, 80Pos, 2Row Rohs Compliant: Yes |Molex 55091-0874 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$4.7400 | Buy Now |
DISTI #
0550910874
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0550910874) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8242 / $4.6274 | Buy Now |
DISTI #
538-55091-0874
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 80 CKT RoHS: Compliant | 1455 |
|
$3.7600 / $6.3600 | Buy Now |
DISTI #
71463223
|
RS | 0.635 BtB Plg Hsg Assy 80Ckt EmbsTp Pkg | Molex Incorporated 55091-0874 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $5.3600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board HDR 80 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
12000 Partner Stock |
|
$2.9000 / $3.5800 | Buy Now |
DISTI #
16500312
|
Verical | Conn Board to Board PL 80 POS 0.635mm Solder ST SMD SlimStack T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$3.0000 / $3.3900 | Buy Now |
DISTI #
65680638
|
Verical | Conn Board to Board PL 80 POS 0.635mm Solder ST SMD SlimStack T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$3.0000 / $3.3900 | Buy Now |
DISTI #
55091-0874
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 80 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.1900 | Buy Now |
DISTI #
0550910874
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0550910874) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8242 / $4.6274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55091-0874
Molex
Buy Now
Datasheet
|
Compare Parts:
55091-0874
Molex
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |