Part Details for 550991T250AJ2B by Cornell Dubilier Electronics Inc
Overview of 550991T250AJ2B by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550991T250AJ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2249
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550991T250AJ2B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 | Buy Now |
DISTI #
550991T250AJ2B-ND
|
DigiKey | CAP ALUM 990UF 250V SCREW Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4331 | Buy Now |
DISTI #
598-550991T250AJ2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 9900UF 250V RoHS: Compliant | 0 |
|
$20.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.2000 / $38.1200 | Buy Now | |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 250V, 50% +TOL, 10% -TOL, 990UF, CHASSIS MOUNT | 28 |
|
$17.1844 / $17.8718 | Buy Now |
DISTI #
550991T250AJ2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 9900UF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.3300 | Buy Now |
Part Details for 550991T250AJ2B
550991T250AJ2B CAD Models
550991T250AJ2B Part Data Attributes
|
550991T250AJ2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550991T250AJ2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 990uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 990 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 84.7 mΩ | |
Leakage Current | 1.4925 mA | |
Length | 92.84 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3591 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |