There are no models available for this part yet.
Overview of 550D187X0006R2B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Price & Stock for 550D187X0006R2B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550D187X0006R2B
|
Avnet Americas | 550D187X0006R2B - Bulk (Alt: 550D187X0006R2B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 / $10.0392 | Buy Now | |
DISTI #
550D187X0006R2B
|
Avnet Americas | 550D187X0006R2B - Bulk (Alt: 550D187X0006R2B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 / $10.0392 | Buy Now | |
DISTI #
74-550D187X0006R2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 180uF 6volts 20% R case Axial RoHS: Not Compliant | 0 |
|
$9.5600 / $14.3700 | Order Now |
CAD Models for 550D187X0006R2B by Vishay Intertechnologies
Part Data Attributes for 550D187X0006R2B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
42 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.011 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 550D187X0006R2B
This table gives cross-reference parts and alternative options found for 550D187X0006R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D187X0006R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C187M006PS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006PS7443 |
T110C187M006BT7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006BT7200 |
T110C187M006CT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006CT7293 |
T110C187M006MS | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006MS |
T110C187M006DS7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006DS7293 |
150D187X0006R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D187X0006R2B vs 150D187X0006R2B |
T110C187M006BS7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006BS7293 |
T110C187M006ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006ATC-7200 |
T110C187M006BT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006BT7443 |
T110C187M006CT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 180uF, | KEMET Corporation | 550D187X0006R2B vs T110C187M006CT7443 |