Part Details for 550CD77M7600DGR by Silicon Laboratories Inc
Overview of 550CD77M7600DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CD77M7600DGR
550CD77M7600DGR CAD Models
550CD77M7600DGR Part Data Attributes:
|
550CD77M7600DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CD77M7600DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 77.76MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CD77M7600DGR
This table gives cross-reference parts and alternative options found for 550CD77M7600DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CD77M7600DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CC075M000DGR | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CC075M000DGR |
550CD077M760DGR | CMOS Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CD077M760DGR |
550CC78M3360BG | CMOS Output Clock Oscillator, 78.336MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CC78M3360BG |
550CD77M7600BGR | CMOS Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CD77M7600BGR |
552CD000202BGR | CMOS Output Clock Oscillator, 74.88MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD77M7600DGR vs 552CD000202BGR |
552CD000202BG | CMOS Output Clock Oscillator, 74.88MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD77M7600DGR vs 552CD000202BG |
VWEUPLJANF-80 | CMOS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | 550CD77M7600DGR vs VWEUPLJANF-80 |
VWEUPIJANF-80 | CMOS Output Clock Oscillator, 80MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | 550CD77M7600DGR vs VWEUPIJANF-80 |
550CC79M7060BGR | CMOS Output Clock Oscillator, 79.706MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CC79M7060BGR |
550CC075M000DG | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD77M7600DGR vs 550CC075M000DG |