Part Details for 550CE11M2896DGR by Silicon Laboratories Inc
Overview of 550CE11M2896DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CE11M2896DGR
550CE11M2896DGR CAD Models
550CE11M2896DGR Part Data Attributes:
|
550CE11M2896DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CE11M2896DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 11.2896 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CE11M2896DGR
This table gives cross-reference parts and alternative options found for 550CE11M2896DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CE11M2896DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CG011M2896DGR | CMOS Output Clock Oscillator, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE11M2896DGR vs 550CG011M2896DGR |
550CG11M2896DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE11M2896DGR vs 550CG11M2896DGR |
550CE011M2896DG | CMOS Output Clock Oscillator, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE11M2896DGR vs 550CE011M2896DG |
550CG11M2896DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE11M2896DGR vs 550CG11M2896DG |
550CG011M2896DG | CMOS Output Clock Oscillator, 11.2896MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE11M2896DGR vs 550CG011M2896DG |