Part Details for 550CE19M4400DGR by Skyworks Solutions Inc
Overview of 550CE19M4400DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550CE19M4400DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550CE19M4400DGR-ND
|
DigiKey | XTAL OSC VCXO 19.4400MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$12.9942 | Buy Now |
DISTI #
634-550CE19M4400DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$12.9300 | Order Now |
Part Details for 550CE19M4400DGR
550CE19M4400DGR CAD Models
550CE19M4400DGR Part Data Attributes:
|
550CE19M4400DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550CE19M4400DGR
Skyworks Solutions Inc
Oscillator, 10MHz Min, 160MHz Max, 19.44MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |