Part Details for 550PG125M000DGR by Silicon Laboratories Inc
Overview of 550PG125M000DGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550PG125M000DGR
550PG125M000DGR CAD Models
550PG125M000DGR Part Data Attributes
|
550PG125M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550PG125M000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 125MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 375 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550PG125M000DGR
This table gives cross-reference parts and alternative options found for 550PG125M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550PG125M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CE122M880DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 122.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PG125M000DGR vs 550CE122M880DGR |
550CM122M880DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 122.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PG125M000DGR vs 550CM122M880DG |
550PG125M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 125MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PG125M000DGR vs 550PG125M000DG |
550CJ122M880DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 122.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PG125M000DGR vs 550CJ122M880DG |
550CJ122M880DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 122.88MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PG125M000DGR vs 550CJ122M880DGR |
550CE122M500BGR | CMOS Output Clock Oscillator, 122.5MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550PG125M000DGR vs 550CE122M500BGR |
550CE120M000BG | CMOS Output Clock Oscillator, 120MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550PG125M000DGR vs 550CE120M000BG |