Part Details for 550S004NF1R8K0F03 by Glenair Inc
Overview of 550S004NF1R8K0F03 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 550S004NF1R8K0F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8235
|
Newark | Connector |Glenair 550S004NF1R8K0F03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2600 / $678.7100 | Buy Now |
DISTI #
3937-550S004NF1R8K0F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,205.5300 | Buy Now |
DISTI #
550S004NF1R8K0F03
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550S004NF1R8K0F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
GLE550S004NF1R8K0F03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL SIDE ENTRY | 0 |
|
Buy Now |
Part Details for 550S004NF1R8K0F03
550S004NF1R8K0F03 CAD Models
550S004NF1R8K0F03 Part Data Attributes
|
550S004NF1R8K0F03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550S004NF1R8K0F03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY SIDE STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550S004NF1R8K0F03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |