Part Details for 550T004NF4R7K1F04 by Glenair Inc
Overview of 550T004NF4R7K1F04 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T004NF4R7K1F04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8759
|
Newark | Connector |Glenair 550T004NF4R7K1F04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$300.0600 / $962.0100 | Buy Now |
DISTI #
3937-550T004NF4R7K1F04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,255.8200 | Buy Now |
DISTI #
550T004NF4R7K1F04
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 37 POS Top Cable Entry Olive Drab Cadmium Over Electroless Nickel Rear Mounting - Bulk (Alt: 550T004NF4R7K1F04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$227.3578 / $1,068.9000 | Buy Now |
DISTI #
654-550T0044R7K1F04
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT EMI STRN RLF RoHS: Not Compliant | 0 |
|
$531.6900 | Order Now |
DISTI #
GLE550T004NF4R7K1F04
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$494.9628 / $905.4212 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 36 |
|
$613.4200 / $1,096.3100 | Buy Now |
Part Details for 550T004NF4R7K1F04
550T004NF4R7K1F04 CAD Models
550T004NF4R7K1F04 Part Data Attributes:
|
550T004NF4R7K1F04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004NF4R7K1F04
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T004NF4R7K1F04 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |