Part Details for 550T004Y1R6K0F03 by Glenair Inc
Overview of 550T004Y1R6K0F03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T004Y1R6K0F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8774
|
Newark | Connector |Glenair 550T004Y1R6K0F03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$230.5300 / $739.0800 | Buy Now |
DISTI #
3937-550T004Y1R6K0F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$964.8600 | Buy Now |
DISTI #
550T004Y1R6K0F03
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 9 POS Top Cable Entry Rear Mounting - Bulk (Alt: 550T004Y1R6K0F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$174.6690 / $821.1900 | Buy Now |
DISTI #
654-550T004Y1R6K0F03
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRAIN RLF | 0 |
|
$303.8700 / $556.8600 | Order Now |
DISTI #
71100839
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Gold Over Cadmium Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$382.9000 | Buy Now |
DISTI #
77946869
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Gold Over Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$392.7179 / $701.8718 | Buy Now |
DISTI #
550T004Y1R6K0F03
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief Split Backshell 9 POS Top Cable Entry Rear Mounting - Bulk (Alt: 550T004Y1R6K0F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$174.6690 / $821.1900 | Buy Now |
DISTI #
GLE550T004Y1R6K0F03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$380.2594 / $695.5963 | Buy Now |
|
Powell Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRAIN RLF Min Qty: 1 | 10 |
|
$471.2600 / $842.2500 | Buy Now |
DISTI #
550T004Y1R6K0F03
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$131.6500 / $607.6100 | Buy Now RFQ |