Part Details for 551-3107 by Dialight
Overview of 551-3107 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Yellow 565nm/585nm 2-Pin Bulk | 0 |
|
$0.9030 / $1.1560 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 5731 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, YELLOW/GREEN, 3 mm | 4443 |
|
$0.4950 / $2.2500 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, YELLOW/GREEN, 3 mm | 1222 |
|
$0.7434 / $2.7032 | Buy Now |
Part Details for 551-3107
551-3107 CAD Models
551-3107 Part Data Attributes
|
551-3107
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-3107
Dialight
Dual Color LED, Yellow/green, T-1, 3mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 4.3/6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for 551-3107
This table gives cross-reference parts and alternative options found for 551-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-3107F | Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-3107 vs 551-3107F |