-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Orange/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4996
|
Newark | 3Mm Cbi Rt Angle O/G/Bag Rohs Compliant: Yes |Dialight 551-3407F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 | Buy Now |
DISTI #
42X2215
|
Newark | 3Mm Cbi Rt Angle O/G Rohs Compliant: Yes |Dialight 551-3407F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8290 | Buy Now |
DISTI #
645-551-3407F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RT ANGLE O/G RoHS: Compliant | 0 |
|
$0.6570 / $1.7500 | Order Now |
DISTI #
74766330
|
RS | Circuit board indicator, 3MM, Right Angle orange, green | Dialight 551-3407F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Orange 574nm/621nm RoHS: Compliant | 0 |
|
$0.7040 / $1.0260 | Buy Now |
DISTI #
551-3407F
|
TTI | LED Circuit Board Indicators 3mm CBI RT ANGLE O/G Min Qty: 1100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
Dialight Corp. 551-3407F
|
PEI Genesis | 3MM CBI RT ANGLE O/G | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-3407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-3407F
Dialight
Dual Color LED, Orange/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 26.0/12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 621/574 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |