Part Details for 5511307004F by Dialight
Overview of 5511307004F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511307004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1680-ND
|
DigiKey | LED CBI QUAD GREEN RA PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
579 In Stock |
|
$1.7675 / $4.2000 | Buy Now |
DISTI #
551-1307-004F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 240 In Stock |
|
$2.4000 / $2.9900 | Buy Now |
Part Details for 5511307004F
5511307004F CAD Models
5511307004F Part Data Attributes:
|
5511307004F
Dialight
Buy Now
|
Compare Parts:
5511307004F
Dialight
|
Samacsys Manufacturer | Dialight |