Part Details for 551379-6 by TE Connectivity
Overview of 551379-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551379-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9893
|
Newark | Anvil-Special |Amp Te Connectivity 551379-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.5200 / $621.7200 | Buy Now |
DISTI #
551379-6-ND
|
DigiKey | ANVIL-SPECIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
551379-6
|
Avnet Americas | ANVIL- - Bulk (Alt: 551379-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
571-551379-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL-SPECIAL | 0 |
|
$574.1700 / $593.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$482.9300 | Buy Now |
DISTI #
AMP551379-6
|
Heilind Electronics | ANVIL-SPECIAL | Americas - 0 in Stock |
|
$407.6471 / $609.2308 | Buy Now |
|
Onlinecomponents.com | ANVIL-SPECIAL RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$569.2500 / $648.1200 | Buy Now |
DISTI #
51519996
|
Verical | Anvil Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 1 |
|
$778.9904 | Buy Now |
DISTI #
AMP551379-6
|
Interstate Connecting Components | ANVIL-SPECIAL | 0 |
|
$407.6471 / $609.2308 | Buy Now |
|
Powell Electronics | ANVIL-SPECIAL Min Qty: 1 | 1 |
|
$609.2300 / $4,264.6000 | Buy Now |