-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520260-4) MJ,TE,8P/8C,PNL STOPS,KEYED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7229
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520260-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$0.9320 | Buy Now |
DISTI #
A31413-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1907 In Stock |
|
$1.0712 / $1.7700 | Buy Now |
DISTI #
5520260-4
|
Avnet Americas | PCB MNT JACKS SGLE PORT - Trays (Alt: 5520260-4) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2999 |
|
$0.5371 | Buy Now |
DISTI #
42K7229
|
Avnet Americas | PCB MNT JACKS SGLE PORT - Bulk (Alt: 42K7229) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 498 Partner Stock |
|
$1.3300 / $1.8400 | Buy Now |
DISTI #
571-5520260-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C TOP ENTRY RoHS: Compliant | 1468 |
|
$1.0800 / $2.1500 | Buy Now |
DISTI #
V36:1790_07465784
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2331 | Americas - 4115 |
|
$0.8896 / $1.7466 | Buy Now |
DISTI #
E02:0323_01937253
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray RoHS: Compliant Min Qty: 1254 Package Multiple: 114 Lead time: 8 Weeks Date Code: 2319 | Europe - 1254 |
|
$0.9043 / $1.0583 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 968Tray |
|
$0.9300 / $1.1600 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2048 Package Multiple: 128 Container: Tray | 0Tray |
|
$0.9300 / $1.1600 | Buy Now |
DISTI #
AMP5520260-4
|
Heilind Electronics | MJTE8P/8CPNL STOPSKEYED | Americas - 1684 in Stock |
|
$1.0155 / $1.1813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520260-4
TE Connectivity
(5520260-4) MJ,TE,8P/8C,PNL STOPS,KEYED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520260-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520260-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3002-34C-010-902-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 5520260-4 vs A3002-34C-010-902-Z |
MJK3018-P881G50T | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | 5520260-4 vs MJK3018-P881G50T |
65260890 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 5520260-4 vs 65260890 |
CTJ-8-08-260-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520260-4 vs CTJ-8-08-260-BK-P3 |