Part Details for 5520940730 by FELDER GMBH Löttechnik
Overview of 5520940730 by FELDER GMBH Löttechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5520940730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11L2665
|
Bürklin Elektronik | Solder wire, lead-free, Sn100Ni+, Ø 0.75 mm, 500 g Min Qty: 1 |
2 in Stock 6 Available Soon |
|
$42.0366 / $50.7682 | Buy Now |