Part Details for 5527W by Molex
Overview of 5527W by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5527W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1282
|
Newark | Max-Loc F2 1/2 90 (.312-.375) Witho-Ring |Molex 5527W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$19.5800 / $25.6000 | Buy Now |
DISTI #
06H9738
|
Newark | Max-Loc F2 1/2 90 (.312-.375) Witho-Ring |Molex 5527W Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $20.0900 | Buy Now |
DISTI #
2266-5527W-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$18.2100 / $18.9600 | Buy Now |
DISTI #
Molex 5527W
|
PEI Genesis | Cable Glands | 161 |
|
Buy Now | |
DISTI #
10211491
|
TestEquity LLC | Molex 5527W Max-Loc F2 1/2 90 (.312-.375) Witho-Ring | 161 |
|
$18.9700 | Buy Now |