-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2195
|
Newark | Indicator, Led Pcb, 2-Led, Red/Green, Led Color:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 10Ma, G 10Ma, Luminous Intensity/Color:R 10Mcd, G 16Mcd, Viewing Angle:45° Rohs Compliant: Yes |Dialight 553-0121F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.8390 / $1.3700 | Buy Now |
DISTI #
74M7437
|
Newark | Led, Pcb, 3Mm, Bi, Red-Grn, Led Colour:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Colour:R 10Ma, G 10Ma, Luminous Intensity/Colour:R 10Mcd, G 16Mcd, Forward Voltage/Colour:R Rohs Compliant: Yes |Dialight 553-0121F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2879 |
|
$0.8390 / $1.3700 | Buy Now |
DISTI #
645-553-0121F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 88593 |
|
$0.6100 / $1.2300 | Buy Now |
DISTI #
70081753
|
RS | Indicator LED PCB Mount 3mm Bulb Green/Red Diffused Tinted Angl 45deg 16mcd | Dialight 553-0121F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1197 |
|
$0.9500 / $1.2700 | Buy Now |
|
Future Electronics | 553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 14665Bag |
|
$0.6000 / $0.7150 | Buy Now |
|
Future Electronics | 553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.4250 / $0.5150 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk RoHS: Compliant |
1690 In Stock 2500 On Order |
|
$0.5820 / $0.9440 | Buy Now |
DISTI #
70317527
|
Verical | LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2206 | Americas - 1550 |
|
$0.7992 / $1.3111 | Buy Now |
DISTI #
19210513
|
Verical | LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 140 |
|
$0.8700 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0121F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0121F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0036 cd | |
Luminous Intensity-Nom | 10.0/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 650/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for 553-0121F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0121F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0112F | Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0121F vs 553-0112F |