-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6243
|
Newark | Led, Pcb, 3Mm, G-G, Led Colour:Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:16Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:9.65Mm, Width:4.32Mm, Productrohs Compliant: Yes |Dialight 553-0122F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$0.5400 | Buy Now |
DISTI #
26M7551
|
Newark | Circuit Board Indicator, Green, T-1 (3Mm), 2.1 V, 10 Ma, 2, 16 Mcd Rohs Compliant: Yes |Dialight 553-0122F Min Qty: 1 Package Multiple: 364 Date Code: 0 Container: Pack | 9680 |
|
$0.8860 / $1.9200 | Buy Now |
DISTI #
30K2207
|
Newark | Indicator, Led Pcb, 2Led, 3Mm, Green, 2.1V, Led Color:Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:16Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:9.65Mmrohs Compliant: Yes |Dialight 553-0122F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $2.0200 | Buy Now |
DISTI #
645-553-0122F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF GREEN DIFF RoHS: Compliant | 0 |
|
$0.7410 / $1.4600 | Order Now |
DISTI #
70081750
|
RS | Indicator Light LED PCB Mount 3mm Bulb Green Diffused Tint Angl 45deg 16mcd | Dialight 553-0122F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 764 |
|
$0.6800 | Buy Now |
|
Future Electronics | 553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 672Bag |
|
$0.7350 / $0.8800 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk RoHS: Compliant |
3935 In Stock |
|
$0.7100 / $0.8100 | Buy Now |
DISTI #
62405121
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2117 | Americas - 3900 |
|
$0.9665 / $1.1250 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, T-1, 3MM | 1 |
|
$1.2264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0122F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0122F
Dialight
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0016 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for 553-0122F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0122F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0122 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 553-0122F vs 553-0122 |