Part Details for 553-0203F by Dialight
Overview of 553-0203F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 553-0203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4364
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0203F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 724 |
|
$0.7860 / $1.7100 | Buy Now |
DISTI #
30K2355
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0203F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 | Buy Now |
DISTI #
645-553-0203F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.5610 / $1.7400 | Order Now |
DISTI #
74766170
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0203F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.5690 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk RoHS: Compliant |
775 In Stock |
|
$0.5410 / $0.9780 | Buy Now |
DISTI #
553-0203F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
Dialight Corp. 553-0203F
|
PEI Genesis | 3MM BI LEVEL CBI | 724 |
|
Buy Now | |
DISTI #
000000000001270354
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 1200 | 0 |
|
$0.5933 / $0.6356 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk RoHS: Compliant |
775 In Stock |
|
$0.5410 / $0.9780 | Buy Now |
Part Details for 553-0203F
553-0203F CAD Models
553-0203F Part Data Attributes
|
553-0203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0203F
Dialight
Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0203F
This table gives cross-reference parts and alternative options found for 553-0203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0203 | Single Color LED, Yellow, T-1, 3mm | Dialight | 553-0203F vs 553-0203 |
553-0203-200 | Single Color LED, Yellow, Diffused, T-1, 3mm | Dialight | 553-0203F vs 553-0203-200 |
553-0203-200F | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0203F vs 553-0203-200F |