Part Details for 553-0221-300F by Dialight
Overview of 553-0221-300F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0221-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2391
|
Newark | Cbi 3Mm Bi-Level Lc Red-Yel Rohs Compliant: Yes |Dialight 553-0221-300F Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9780 | Buy Now |
DISTI #
87M4423
|
Newark | Cbi 3Mm Bi-Level Lc Red-Yel Rohs Compliant: Yes |Dialight 553-0221-300F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
645-553-0221-300F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL LC RoHS: Compliant | 0 |
|
$0.7490 / $0.9440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8040 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$0.8380 / $1.2220 | Buy Now |
DISTI #
553-0221-300F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL LC RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
Dialight Corp. 553-0221-300F
|
PEI Genesis | CBI 3MM BI-LEVEL LC RED-YEL | 0 |
|
Buy Now | |
DISTI #
000000000001270385
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL LC Min Qty: 850 | 0 |
|
$0.8391 / $0.8991 | Buy Now |
Part Details for 553-0221-300F
553-0221-300F CAD Models
553-0221-300F Part Data Attributes
|
553-0221-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0221-300F
Dialight
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6/1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0221-300F
This table gives cross-reference parts and alternative options found for 553-0221-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0221-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0221 | Dual Color LED Array, Red/green, T-1, 3mm | Dialight | 553-0221-300F vs 553-0221 |